5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.562NLT

DigiKey Part Number
553-3476-2-ND - Tape & Reel (TR)
553-3476-1-ND - Cut Tape (CT)
553-3476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.562NLT
Description
FIXED IND 5.6UH 21A 7.05 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.562NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
7.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱199.49000₱199.49
10₱164.12000₱1,641.20
25₱151.82880₱3,795.72
50₱143.15820₱7,157.91
100₱134.98790₱13,498.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₱127.28515₱25,457.03
400₱120.03195₱48,012.78
600₱115.98752₱69,592.51
1,000₱111.08993₱111,089.93
1,400₱107.98116₱151,173.62
2,000₱107.07835₱214,156.70
Manufacturers Standard Package