
PA4344.822NLT | |
|---|---|
DigiKey Part Number | 553-3480-2-ND - Tape & Reel (TR) 553-3480-1-ND - Cut Tape (CT) 553-3480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.822NLT |
Description | FIXED IND 8.2UH 18A 10.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 18 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.822NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱238.20000 | ₱238.20 |
| 10 | ₱199.01600 | ₱1,990.16 |
| 25 | ₱181.69880 | ₱4,542.47 |
| 50 | ₱155.73520 | ₱7,786.76 |
| 100 | ₱142.75920 | ₱14,275.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱142.75625 | ₱28,551.25 |
| 400 | ₱138.43143 | ₱55,372.57 |
| 600 | ₱134.10462 | ₱80,462.77 |
| 1,000 | ₱125.45279 | ₱125,452.79 |
| 5,000 | ₱115.07073 | ₱575,353.65 |


