
PA4470.005NLT | |
|---|---|
DigiKey Part Number | 553-4124-2-ND - Tape & Reel (TR) 553-4124-1-ND - Cut Tape (CT) 553-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4470.005NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA4470.005NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | - | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Footprint | 0.315" L x 0.374" W (8.00mm x 9.50mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱238.20000 | ₱238.20 |
| 10 | ₱215.33300 | ₱2,153.33 |
| 25 | ₱206.71000 | ₱5,167.75 |
| 50 | ₱200.37380 | ₱10,018.69 |
| 100 | ₱194.19260 | ₱19,419.26 |
| 250 | ₱186.26764 | ₱46,566.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱177.68954 | ₱124,382.68 |
| 1,400 | ₱172.10929 | ₱240,953.01 |
| 2,100 | ₱168.91613 | ₱354,723.87 |
| 3,500 | ₱164.96728 | ₱577,385.48 |

