
PA5180NL | |
|---|---|
DigiKey Part Number | 553-PA5180NL-ND |
Manufacturer | |
Manufacturer Product Number | PA5180NL |
Description | XFMR DC/DC CONV 4UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 140kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5180NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 2 ~ 8V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 4µH | |
Frequency | 140kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Footprint | 0.600" L x 0.516" W (15.24mm x 13.10mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱185.20000 | ₱185.20 |
| 10 | ₱167.27600 | ₱1,672.76 |
| 25 | ₱160.59440 | ₱4,014.86 |
| 40 | ₱157.25675 | ₱6,290.27 |
| 80 | ₱152.43313 | ₱12,194.65 |
| 230 | ₱145.32530 | ₱33,424.82 |
| 440 | ₱141.09832 | ₱62,083.26 |
| 945 | ₱136.25103 | ₱128,757.22 |

