4.6 µH Unshielded Wirewound Inductor 11.2 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0120.332NL

DigiKey Part Number
PD0120.332NL-ND
Manufacturer
Manufacturer Product Number
PD0120.332NL
Description
FIXED IND 4.6UH 11.2A 6.8 MOHM
Customer Reference
Detailed Description
4.6 µH Unshielded Wirewound Inductor 11.2 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Unshielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.638" L x 0.628" W (16.20mm x 15.95mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.