120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 240mA 530mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-01005FB121ST

DigiKey Part Number
553-2366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-01005FB121ST
Description
FERRITE BEAD 120 OHM 01005 4LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 240mA 530mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
240mA
DC Resistance (DCR) (Max)
530mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.009" (0.22mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.