
PE-01005FB700ST | |
|---|---|
DigiKey Part Number | 553-2367-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-01005FB700ST |
Description | FERRITE BEAD 70 OHM 01005 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 280mA 370mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 370mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |

