
PE-0603FB121ST | |
|---|---|
DigiKey Part Number | 553-2382-2-ND - Tape & Reel (TR) 553-2382-1-ND - Cut Tape (CT) 553-2382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603FB121ST |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.69120 | ₱42.28 |
| 50 | ₱1.52440 | ₱76.22 |
| 100 | ₱1.36970 | ₱136.97 |
| 250 | ₱1.18384 | ₱295.96 |
| 500 | ₱1.05760 | ₱528.80 |
| 1,000 | ₱0.94149 | ₱941.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.73351 | ₱2,934.04 |
| 8,000 | ₱0.64068 | ₱5,125.44 |
| 12,000 | ₱0.58935 | ₱7,072.20 |
| 20,000 | ₱0.52767 | ₱10,553.40 |
| 28,000 | ₱0.52106 | ₱14,589.68 |




