
PE-0603HFB102ST | |
|---|---|
DigiKey Part Number | 553-2385-2-ND - Tape & Reel (TR) 553-2385-1-ND - Cut Tape (CT) 553-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603HFB102ST |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.28800 | ₱42.88 |
| 25 | ₱3.69200 | ₱92.30 |
| 50 | ₱3.32280 | ₱166.14 |
| 100 | ₱2.97750 | ₱297.75 |
| 250 | ₱2.56540 | ₱641.35 |
| 500 | ₱2.27958 | ₱1,139.79 |
| 1,000 | ₱2.01577 | ₱2,015.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.54443 | ₱6,177.72 |
| 8,000 | ₱1.33280 | ₱10,662.40 |
| 12,000 | ₱1.29521 | ₱15,542.52 |

