
PE-0603PFB471ST | |
|---|---|
DigiKey Part Number | 553-2389-2-ND - Tape & Reel (TR) 553-2389-1-ND - Cut Tape (CT) 553-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603PFB471ST |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 25 | ₱2.38200 | ₱59.55 |
| 50 | ₱2.14380 | ₱107.19 |
| 100 | ₱1.92350 | ₱192.35 |
| 250 | ₱1.65788 | ₱414.47 |
| 500 | ₱1.47804 | ₱739.02 |
| 1,000 | ₱1.31189 | ₱1,311.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.01548 | ₱4,061.92 |
| 8,000 | ₱0.88268 | ₱7,061.44 |
| 12,000 | ₱0.80928 | ₱9,711.36 |
| 20,000 | ₱0.77415 | ₱15,483.00 |

