120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206PFB121ST

DigiKey Part Number
553-2402-2-ND - Tape & Reel (TR)
553-2402-1-ND - Cut Tape (CT)
553-2402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1206PFB121ST
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.033" (0.85mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,789
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱9.88500₱98.85
25₱8.57520₱214.38
50₱7.67000₱383.50
100₱6.84830₱684.83
250₱5.85496₱1,463.74
500₱5.16774₱2,583.87
1,000₱4.53056₱4,530.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.61072₱10,832.16
6,000₱3.45390₱20,723.40
Manufacturers Standard Package