
PE-1206PFB500ST | |
|---|---|
DigiKey Part Number | 553-2403-2-ND - Tape & Reel (TR) 553-2403-1-ND - Cut Tape (CT) 553-2403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206PFB500ST |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.88500 | ₱98.85 |
| 25 | ₱8.57520 | ₱214.38 |
| 50 | ₱7.67000 | ₱383.50 |
| 100 | ₱6.84830 | ₱684.83 |
| 250 | ₱5.85496 | ₱1,463.74 |
| 500 | ₱5.16774 | ₱2,583.87 |
| 1,000 | ₱4.53056 | ₱4,530.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.61072 | ₱10,832.16 |
| 6,000 | ₱3.45390 | ₱20,723.40 |

