Flyback Converters For SMPS Transformer 2420V Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1895NLT

DigiKey Part Number
553-PG1895NLTTR-ND - Tape & Reel (TR)
553-PG1895NLTCT-ND - Cut Tape (CT)
553-PG1895NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG1895NLT
Description
XFMR FLYBACK 48UH SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flyback Converters For SMPS Transformer 2420V Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PG1895NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
12 ~ 36V
Voltage - Auxiliary
23V @ 30mA
Voltage - Isolation
2420V
Inductance @ Frequency
48µH @ 100kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.004" L x 1.063" W (25.50mm x 27.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Footprint
1.157" L x 1.004" W (29.40mm x 25.50mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱390.65000₱390.65
10₱297.09500₱2,970.95
25₱289.29400₱7,232.35
50₱265.84320₱13,292.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱272.65560₱27,265.56
200₱264.15485₱52,830.97
300₱259.28667₱77,786.00
500₱253.26496₱126,632.48
700₱249.36477₱174,555.34
1,000₱245.28764₱245,287.64
2,500₱235.08458₱587,711.45
Manufacturers Standard Package