


PH9384.043NLT | |
|---|---|
DigiKey Part Number | 553-3976-2-ND - Tape & Reel (TR) 553-3976-1-ND - Cut Tape (CT) 553-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9384.043NLT |
Description | XFMR GATE-DR 4CT:3CT SM NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9384.043NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.362" W (12.50mm x 9.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.20000 | ₱132.20 |
| 10 | ₱119.87400 | ₱1,198.74 |
| 25 | ₱115.12200 | ₱2,878.05 |
| 50 | ₱111.64440 | ₱5,582.22 |
| 100 | ₱108.23810 | ₱10,823.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱101.68610 | ₱40,674.44 |
| 800 | ₱98.53293 | ₱78,826.34 |
| 1,200 | ₱96.72707 | ₱116,072.48 |
| 2,000 | ₱94.49216 | ₱188,984.32 |
| 2,800 | ₱93.04432 | ₱260,524.10 |
| 4,000 | ₱91.53058 | ₱366,122.32 |

