
ST2-56B49 | |
|---|---|
DigiKey Part Number | ST2-56B49-ND |
Manufacturer | |
Manufacturer Product Number | ST2-56B49 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 40mA, Series 20mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 28.70mm L x 28.70mm W | |
Height - Seated (Max) | 23.86mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |

