



W3214 | |
|---|---|
DigiKey Part Number | 553-W3214TR-ND - Tape & Reel (TR) 553-W3214CT-ND - Cut Tape (CT) 553-W3214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3214 |
Description | ANT CER 863-873MHZ 10X3.2X5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 873MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -5dB, -20dB | |
Gain | 1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱159.00000 | ₱159.00 |
| 10 | ₱118.50500 | ₱1,185.05 |
| 25 | ₱108.38120 | ₱2,709.53 |
| 100 | ₱97.23920 | ₱9,723.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱90.29483 | ₱31,603.19 |
| 700 | ₱87.38197 | ₱61,167.38 |
| 1,050 | ₱85.92214 | ₱90,218.25 |
| 1,750 | ₱84.30647 | ₱147,536.32 |
| 2,450 | ₱83.36149 | ₱204,235.65 |
| 3,500 | ₱82.45293 | ₱288,585.26 |


