Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9009C

DigiKey Part Number
553-W9009C-ND
Manufacturer
Manufacturer Product Number
W9009C
Description
COAX CBL U.FL TO RP-SMA 9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
1.13mm OD Coaxial Cable
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱267.38000₱267.38
20₱216.25600₱4,325.12
40₱205.90900₱8,236.36
60₱200.09800₱12,005.88
100₱193.01350₱19,301.35
260₱180.42735₱46,911.11
500₱172.29602₱86,148.01
1,000₱164.07752₱164,077.52
2,500₱153.81527₱384,538.17
Manufacturers Standard Package