RF Mosfet 18GHz 11.7dB 12W Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGF2023-2-02

DigiKey Part Number
2312-TGF2023-2-02-ND
Manufacturer
Manufacturer Product Number
TGF2023-2-02
Description
DC-18GHZ,12W DISCRETE PWR GAN/SI
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Mosfet 18GHz 11.7dB 12W Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Configuration
P-Channel
Frequency
18GHz
Gain
11.7dB
Current Rating (Amps)
10A
Noise Figure
-
Power - Output
12W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱3,063.10310₱306,310.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.