
QM23171TR13 | |
|---|---|
DigiKey Part Number | 2312-QM23171TR13TR-ND - Tape & Reel (TR) 2312-QM23171TR13CT-ND - Cut Tape (CT) 2312-QM23171TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM23171TR13 |
Description | B71 DUPLEXER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 617MHz ~ 652MHz / 663MHz ~ 698MHz 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 617MHz ~ 652MHz / 663MHz ~ 698MHz |
Manufacturer Qorvo | Low Band Attenuation (min / max dB) 6.00dB / 18.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 54.00dB / 63.00dB |
Part Status Active | Mounting Type Surface Mount |
Type Duplexer | Package / Case 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱163.30000 | ₱163.30 |
| 10 | ₱140.70600 | ₱1,407.06 |
| 25 | ₱132.89720 | ₱3,322.43 |
| 100 | ₱122.15380 | ₱12,215.38 |
| 250 | ₱115.71768 | ₱28,929.42 |
| 500 | ₱111.16992 | ₱55,584.96 |
| 1,000 | ₱106.88122 | ₱106,881.22 |
| 5,000 | ₱97.85566 | ₱489,278.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱95.01330 | ₱950,133.00 |

