
HHXC630GRA820MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA820MJA0GTR-ND - Tape & Reel (TR) 565-HHXC630GRA820MJA0GCT-ND - Cut Tape (CT) 565-HHXC630GRA820MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA820MJA0G |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱54.01200 | ₱540.12 |
| 50 | ₱41.54200 | ₱2,077.10 |
| 100 | ₱37.59990 | ₱3,759.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱30.82070 | ₱15,410.35 |
| 1,000 | ₱28.68583 | ₱28,685.83 |
| 1,500 | ₱27.60857 | ₱41,412.86 |
| 2,500 | ₱26.40757 | ₱66,018.93 |
| 3,500 | ₱25.70178 | ₱89,956.23 |
| 5,000 | ₱25.01981 | ₱125,099.05 |
| 6,000 | ₱24.69558 | ₱148,173.48 |
| 12,000 | ₱23.59833 | ₱283,179.96 |
| 12,500 | ₱23.53988 | ₱294,248.50 |

