
QT161S-27.120MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT161S-27.120MAAV-TTR-ND - Tape & Reel (TR) 4981-QT161S-27.120MAAV-TCT-ND - Cut Tape (CT) 4981-QT161S-27.120MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT161S-27.120MAAV-T |
Description | 1.6X1.2 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱29.12000 | ₱291.20 |
| 25 | ₱27.53600 | ₱688.40 |
| 50 | ₱26.39260 | ₱1,319.63 |
| 100 | ₱25.29680 | ₱2,529.68 |
| 250 | ₱23.92480 | ₱5,981.20 |
| 500 | ₱22.93508 | ₱11,467.54 |
| 1,000 | ₱21.98586 | ₱21,985.86 |
| 2,500 | ₱20.79200 | ₱51,980.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.93246 | ₱99,662.30 |
| 10,000 | ₱19.10888 | ₱191,088.80 |
| 15,000 | ₱18.64320 | ₱279,648.00 |
| 25,000 | ₱18.07295 | ₱451,823.75 |

