40 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT161S-40.000MAAV-T

DigiKey Part Number
4981-QT161S-40.000MAAV-TTR-ND - Tape & Reel (TR)
4981-QT161S-40.000MAAV-TCT-ND - Cut Tape (CT)
4981-QT161S-40.000MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT161S-40.000MAAV-T
Description
1.6X1.2 SEAM SEAL MHZ XTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱29.12000₱291.20
25₱27.53600₱688.40
50₱26.39260₱1,319.63
100₱25.29680₱2,529.68
250₱23.92480₱5,981.20
500₱22.93508₱11,467.54
1,000₱21.98586₱21,985.86
2,500₱20.79200₱51,980.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱19.93246₱99,662.30
10,000₱19.10888₱191,088.80
15,000₱18.64320₱279,648.00
25,000₱18.07295₱451,823.75
Manufacturers Standard Package