16 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT216S-16.000MAAV-T

DigiKey Part Number
4981-QT216S-16.000MAAV-TTR-ND - Tape & Reel (TR)
4981-QT216S-16.000MAAV-TCT-ND - Cut Tape (CT)
4981-QT216S-16.000MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT216S-16.000MAAV-T
Description
2.0X1.6 SEAM SEAL MHZ XTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱26.50000₱265.00
25₱25.05880₱626.47
50₱24.03440₱1,201.72
100₱23.03990₱2,303.99
250₱21.78576₱5,446.44
500₱20.88538₱10,442.69
1,000₱20.02131₱20,021.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.72470₱56,174.10
6,000₱17.95055₱107,703.30
9,000₱17.51279₱157,615.11
15,000₱16.97675₱254,651.25
21,000₱16.63277₱349,288.17
30,000₱16.27595₱488,278.50
Manufacturers Standard Package