
QT325S-24.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-24.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-24.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-24.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-24.000MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱22.92700 | ₱229.27 |
| 25 | ₱21.70000 | ₱542.50 |
| 50 | ₱20.80680 | ₱1,040.34 |
| 100 | ₱19.94930 | ₱1,994.93 |
| 250 | ₱18.86784 | ₱4,716.96 |
| 500 | ₱18.08652 | ₱9,043.26 |
| 1,000 | ₱17.33858 | ₱17,338.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.21547 | ₱48,646.41 |
| 6,000 | ₱15.54493 | ₱93,269.58 |
| 9,000 | ₱15.16580 | ₱136,492.20 |
| 15,000 | ₱14.70151 | ₱220,522.65 |
| 21,000 | ₱14.40359 | ₱302,475.39 |
| 30,000 | ₱14.09449 | ₱422,834.70 |
| 36,000 | ₱13.93908 | ₱501,806.88 |

