
QT49S-8.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-8.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-8.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-8.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-8.000MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱20.36600 | ₱203.66 |
| 25 | ₱19.27040 | ₱481.76 |
| 50 | ₱18.48440 | ₱924.22 |
| 100 | ₱17.72210 | ₱1,772.21 |
| 250 | ₱16.75736 | ₱4,189.34 |
| 500 | ₱16.06302 | ₱8,031.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.39844 | ₱15,398.44 |
| 2,000 | ₱14.76155 | ₱29,523.10 |
| 3,000 | ₱14.40118 | ₱43,203.54 |
| 5,000 | ₱13.95995 | ₱69,799.75 |
| 7,000 | ₱13.67668 | ₱95,736.76 |
| 10,000 | ₱13.38279 | ₱133,827.90 |
| 12,000 | ₱13.23509 | ₱158,821.08 |
| 24,000 | ₱12.68832 | ₱304,519.68 |
| 25,000 | ₱12.65680 | ₱316,420.00 |

