
QT532G-20.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-20.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT532G-20.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT532G-20.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-20.000MAHE-T |
Description | 5.0X3.2 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱30.37100 | ₱303.71 |
| 25 | ₱28.75080 | ₱718.77 |
| 50 | ₱27.55980 | ₱1,377.99 |
| 100 | ₱26.42230 | ₱2,642.23 |
| 250 | ₱24.98480 | ₱6,246.20 |
| 500 | ₱23.95102 | ₱11,975.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.96010 | ₱22,960.10 |
| 2,000 | ₱22.01058 | ₱44,021.16 |
| 3,000 | ₱21.47353 | ₱64,420.59 |
| 5,000 | ₱20.81570 | ₱104,078.50 |
| 7,000 | ₱20.39358 | ₱142,755.06 |
| 10,000 | ₱19.95568 | ₱199,556.80 |

