New Product
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM325-16.000MBD-T

DigiKey Part Number
4981-QTM325-16.000MBD-TTR-ND - Tape & Reel (TR)
4981-QTM325-16.000MBD-TCT-ND - Cut Tape (CT)
4981-QTM325-16.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM325-16.000MBD-T
Description
3.2X2.5 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱82.18000₱82.18
10₱71.52000₱715.20
25₱67.62480₱1,690.62
50₱64.83800₱3,241.90
100₱62.15230₱6,215.23
250₱58.77584₱14,693.96
500₱56.34502₱28,172.51
1,000₱54.01602₱54,016.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱50.52301₱151,569.03
6,000₱48.43867₱290,632.02
9,000₱47.26053₱425,344.77
Manufacturers Standard Package