
QTM750-4.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-4.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-4.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-4.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-4.000MBE-T |
Description | 7.0X5.0MM 50PPM @ -40C -45C 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱71.52000 | ₱715.20 |
| 25 | ₱67.62480 | ₱1,690.62 |
| 50 | ₱64.83800 | ₱3,241.90 |
| 100 | ₱62.15230 | ₱6,215.23 |
| 250 | ₱58.77584 | ₱14,693.96 |
| 500 | ₱56.34502 | ₱28,172.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱54.01602 | ₱54,016.02 |
| 2,000 | ₱51.78468 | ₱103,569.36 |
| 3,000 | ₱50.52301 | ₱151,569.03 |
| 5,000 | ₱48.97845 | ₱244,892.25 |
| 7,000 | ₱47.98735 | ₱335,911.45 |
| 10,000 | ₱46.95887 | ₱469,588.70 |

