
QBLP595-2IW5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2IW5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-2IW5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-2IW5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2IW5-2897 |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2IW5-2897 Models |
Category | Lens Size 0.70mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Package / Case 0402 (1005 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.00mm L x 0.50mm W |
Lens Transparency Diffused | Height (Max) 0.60mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱11.37400 | ₱113.74 |
| 100 | ₱8.00950 | ₱800.95 |
| 500 | ₱6.45642 | ₱3,228.21 |
| 1,000 | ₱5.94309 | ₱5,943.09 |
| 2,000 | ₱5.50570 | ₱11,011.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.02590 | ₱25,129.50 |
| 10,000 | ₱4.72565 | ₱47,256.50 |
| 15,000 | ₱4.57157 | ₱68,573.55 |
| 25,000 | ₱4.39748 | ₱109,937.00 |
| 35,000 | ₱4.29391 | ₱150,286.85 |
| 50,000 | ₱4.19284 | ₱209,642.00 |

