
QBLP601-AGIB | |
|---|---|
DigiKey Part Number | 1516-QBLP601-AGIBTR-ND - Tape & Reel (TR) 1516-QBLP601-AGIBCT-ND - Cut Tape (CT) 1516-QBLP601-AGIBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-AGIB |
Description | LED BLUE/YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow-Green 470nm Blue, 572nm Yellow-Green LED Indication - Discrete 3.1V Blue, 2V Yellow-Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-AGIB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 2V Yellow-Green | |
Current - Test | 20mA Blue, 20mA Yellow-Green | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.04611 | ₱28,184.44 |
| 8,000 | ₱6.40550 | ₱51,244.00 |
| 12,000 | ₱5.97847 | ₱71,741.64 |
| 28,000 | ₱5.76495 | ₱161,418.60 |
| 100,000 | ₱5.33791 | ₱533,791.00 |

