
QBLP601-RIBZ | |
|---|---|
DigiKey Part Number | 1516-QBLP601-RIBZTR-ND - Tape & Reel (TR) 1516-QBLP601-RIBZCT-ND - Cut Tape (CT) 1516-QBLP601-RIBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-RIBZ |
Description | LED BLUE/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 620nm Red LED Indication - Discrete 2.8V Blue, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-RIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V Blue, 2V Red | |
Current - Test | 2mA Blue, 2mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱19.41300 | ₱194.13 |
| 100 | ₱13.88110 | ₱1,388.11 |
| 500 | ₱11.39906 | ₱5,699.53 |
| 1,000 | ₱10.58144 | ₱10,581.44 |
| 2,000 | ₱9.88590 | ₱19,771.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.29531 | ₱37,181.24 |
| 8,000 | ₱8.79412 | ₱70,352.96 |
| 12,000 | ₱8.53714 | ₱102,445.68 |
| 20,000 | ₱8.24705 | ₱164,941.00 |
| 28,000 | ₱8.07447 | ₱226,085.16 |
| 40,000 | ₱7.90623 | ₱316,249.20 |

