Red, Yellow 630nm Red, 591nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-RY

DigiKey Part Number
1516-QBLP601-RYTR-ND - Tape & Reel (TR)
1516-QBLP601-RYCT-ND - Cut Tape (CT)
1516-QBLP601-RYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-RY
Description
LED RED/YLW CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Yellow 630nm Red, 591nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-RY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,921
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱14.41100₱144.11
100₱10.20090₱1,020.09
500₱8.29532₱4,147.66
1,000₱7.66647₱7,666.47
2,000₱7.13112₱14,262.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.67585₱26,703.40
8,000₱6.28937₱50,314.96
12,000₱6.09102₱73,092.24
20,000₱5.86696₱117,339.20
28,000₱5.73369₱160,543.32
40,000₱5.60368₱224,147.20
100,000₱5.31666₱531,666.00
Manufacturers Standard Package