Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-O5-2897

DigiKey Part Number
1516-QBLP617-O5-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-O5-2897CT-ND - Cut Tape (CT)
1516-QBLP617-O5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-O5-2897
Description
LED ORANGE CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-O5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,731
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱12.26700₱122.67
100₱8.64670₱864.67
500₱6.99594₱3,497.97
1,000₱6.45046₱6,450.46
2,000₱5.98567₱11,971.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.59026₱22,361.04
8,000₱5.25439₱42,035.12
12,000₱5.08200₱60,984.00
20,000₱4.88715₱97,743.00
28,000₱4.77121₱133,593.88
40,000₱4.65812₱186,324.80
100,000₱4.40840₱440,840.00
Manufacturers Standard Package