
QBLP650-AG | |
|---|---|
DigiKey Part Number | 1516-1162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP650-AG |
Description | LED YLW-GRN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 575nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.30491 | ₱15,914.73 |
| 6,000 | ₱5.01014 | ₱30,060.84 |
| 15,000 | ₱4.56804 | ₱68,520.60 |
| 30,000 | ₱4.27335 | ₱128,200.50 |
| 75,000 | ₱3.91968 | ₱293,976.00 |
| 150,000 | ₱3.75759 | ₱563,638.50 |

