
QBLP670-IW-NW | |
|---|---|
DigiKey Part Number | 1516-1108-2-ND - Tape & Reel (TR) 1516-1108-1-ND - Cut Tape (CT) 1516-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IW-NW |
Description | LED WHITE/NEUTRAL DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4000K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IW-NW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.37600 | ₱163.76 |
| 100 | ₱11.67180 | ₱1,167.18 |
| 500 | ₱9.53158 | ₱4,765.79 |
| 1,000 | ₱8.82591 | ₱8,825.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.55466 | ₱17,109.32 |
| 4,000 | ₱8.02392 | ₱32,095.68 |
| 6,000 | ₱7.75143 | ₱46,508.58 |
| 10,000 | ₱7.44345 | ₱74,434.50 |
| 14,000 | ₱7.26017 | ₱101,642.38 |
| 20,000 | ₱7.08133 | ₱141,626.60 |



