
QBLP670D-IB | |
|---|---|
DigiKey Part Number | 1516-1191-2-ND - Tape & Reel (TR) 1516-1191-1-ND - Cut Tape (CT) 1516-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-IB |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.08100 | ₱210.81 |
| 100 | ₱15.14950 | ₱1,514.95 |
| 500 | ₱12.47692 | ₱6,238.46 |
| 1,000 | ₱11.59677 | ₱11,596.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.84823 | ₱21,696.46 |
| 4,000 | ₱10.21253 | ₱40,850.12 |
| 6,000 | ₱9.88629 | ₱59,317.74 |
| 10,000 | ₱9.51782 | ₱95,178.20 |
| 14,000 | ₱9.29861 | ₱130,180.54 |
| 20,000 | ₱9.08471 | ₱181,694.20 |
| 50,000 | ₱8.61260 | ₱430,630.00 |

