Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP670D-IB

DigiKey Part Number
1516-1191-2-ND - Tape & Reel (TR)
1516-1191-1-ND - Cut Tape (CT)
1516-1191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP670D-IB
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670D-IB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,145
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱21.08100₱210.81
100₱15.14950₱1,514.95
500₱12.47692₱6,238.46
1,000₱11.59677₱11,596.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.84823₱21,696.46
4,000₱10.21253₱40,850.12
6,000₱9.88629₱59,317.74
10,000₱9.51782₱95,178.20
14,000₱9.29861₱130,180.54
20,000₱9.08471₱181,694.20
50,000₱8.61260₱430,630.00
Manufacturers Standard Package