
QT1013T1-W | |
|---|---|
DigiKey Part Number | 1516-1322-2-ND - Tape & Reel (TR) 1516-1322-1-ND - Cut Tape (CT) 1516-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT1013T1-W |
Description | OPTOISO 5KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.8µs, 4.2µs | |
Rise / Fall Time (Typ) | 2.8µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.42V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱36.92100 | ₱369.21 |
| 100 | ₱27.11910 | ₱2,711.91 |
| 500 | ₱22.75168 | ₱11,375.84 |
| 1,000 | ₱21.32069 | ₱21,320.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.48317 | ₱58,449.51 |
| 6,000 | ₱18.54854 | ₱111,291.24 |
| 9,000 | ₱18.06959 | ₱162,626.31 |
| 15,000 | ₱17.52914 | ₱262,937.10 |
| 21,000 | ₱17.20779 | ₱361,363.59 |
| 30,000 | ₱16.89457 | ₱506,837.10 |

