
B39242B8857L210 | |
|---|---|
DigiKey Part Number | B39242B8857L210CT-ND - Cut Tape (CT) B39242B8857L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39242B8857L210 |
Description | FILTER SAW 2.442GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.6dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.71mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.09mm x 0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱64.67100 | ₱646.71 |
| 25 | ₱59.62160 | ₱1,490.54 |
| 50 | ₱56.07220 | ₱2,803.61 |
| 100 | ₱52.73750 | ₱5,273.75 |
| 250 | ₱48.64044 | ₱12,160.11 |
| 500 | ₱45.75584 | ₱22,877.92 |
| 1,000 | ₱43.04095 | ₱43,040.95 |


