5.498GHz Center Frequency RF Filter (Radio Frequency) 655MHz Bandwidth 3.5dB 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.498GHz Center Frequency RF Filter (Radio Frequency) 655MHz Bandwidth 3.5dB 5-SMD, No Lead
UltraBAW Micro acoustic filters

B39552B8381L210

DigiKey Part Number
1752-B39552B8381L210TR-ND - Tape & Reel (TR)
1752-B39552B8381L210CT-ND - Cut Tape (CT)
1752-B39552B8381L210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39552B8381L210
Description
RF FILTER 5.498GHZ 5SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.498GHz Center Frequency RF Filter (Radio Frequency) 655MHz Bandwidth 3.5dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.498GHz Center
Bandwidth
655MHz
Filter Type
-
Ripple
1.6dB
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,636
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱82.77000₱82.77
10₱67.64900₱676.49
25₱62.36080₱1,559.02
50₱58.64480₱2,932.24
100₱55.16120₱5,516.12
250₱50.87476₱12,718.69
500₱47.85558₱23,927.79
1,000₱45.01623₱45,016.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱39.05265₱195,263.25
10,000₱36.73086₱367,308.60
15,000₱36.47438₱547,115.70
Manufacturers Standard Package