6.615GHz Center Frequency RF Filter (Radio Frequency) 1.02GHz Bandwidth 3.5dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.615GHz Center Frequency RF Filter (Radio Frequency) 1.02GHz Bandwidth 3.5dB 8-SMD, No Lead
UltraBAW Micro acoustic filters

B39662B8385L210

DigiKey Part Number
1752-B39662B8385L210TR-ND - Tape & Reel (TR)
1752-B39662B8385L210CT-ND - Cut Tape (CT)
1752-B39662B8385L210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39662B8385L210
Description
RF FILTER 6.615GHZ 8SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.615GHz Center Frequency RF Filter (Radio Frequency) 1.02GHz Bandwidth 3.5dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.615GHz Center
Bandwidth
1.02GHz
Filter Type
-
Ripple
1dB
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.071" L x 0.055" W (1.80mm x 1.40mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,345
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.02000₱103.02
10₱83.78700₱837.87
25₱77.24840₱1,931.21
50₱72.66300₱3,633.15
100₱68.34550₱6,834.55
250₱63.03248₱15,758.12
500₱59.29274₱29,646.37
1,000₱55.77572₱55,775.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱48.38509₱241,925.45
10,000₱45.50728₱455,072.80
Manufacturers Standard Package