


B39162B3913U410 | |
|---|---|
DigiKey Part Number | B39162B3913U410TR-ND - Tape & Reel (TR) B39162B3913U410CT-ND - Cut Tape (CT) B39162B3913U410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B3913U410 |
Description | FILTER SAW 1.588GHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.588GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB 56MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39162B3913U410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.588GHz | |
Bandwidth | 56MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱76.16400 | ₱761.64 |
| 25 | ₱70.22120 | ₱1,755.53 |
| 50 | ₱66.04100 | ₱3,302.05 |
| 100 | ₱62.11070 | ₱6,211.07 |
| 250 | ₱57.28712 | ₱14,321.78 |
| 500 | ₱53.88798 | ₱26,943.99 |
| 1,000 | ₱50.69134 | ₱50,691.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₱41.74766 | ₱375,728.94 |









