QCC5144 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-QCC5144-VFBGA90-A-0

DigiKey Part Number
660-DK-QCC5144-VFBGA90-A-0-ND
Manufacturer
Manufacturer Product Number
DK-QCC5144-VFBGA90-A-0
Description
DEV KIT, DK-QCC5144-WLCSP94-A-0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
QCC5144 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QCC5144
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱50,022.00000₱50,022.00
Manufacturers Standard Package