Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 50.0" (1.27m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 50.0" (1.27m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07190-50

DigiKey Part Number
07190-50-ND
Manufacturer
Manufacturer Product Number
07190-50
Description
POWER CORD FAN RIGHT ANGLE 50"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 50.0" (1.27m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 90°, Right Angle
2nd Connector
Open Wires
Length
50.0" (1.27m)
Fits Terminal Size
4.5 x 2.5
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cUL, UL
Voltage Rating
125 V
Current Rating (Amps)
10 A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱146.45130₱14,645.13
Manufacturers Standard Package