120mm Sq Fan Finger Guard Steel, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120mm Sq Fan Finger Guard Steel, Nickel Plated
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08195

DigiKey Part Number
08195-ND
Manufacturer
Manufacturer Product Number
08195
Description
FAN GUARD 120MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
120mm Sq
For Use With/Related Products
-
Features
-
Material
Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱90.12300₱9,012.30
Manufacturers Standard Package