
BG95M3LA-64-SGNS | |
|---|---|
DigiKey Part Number | 2958-BG95M3LA-64-SGNSTR-ND - Tape & Reel (TR) 2958-BG95M3LA-64-SGNSCT-ND - Cut Tape (CT) 2958-BG95M3LA-64-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG95M3LA-64-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG95M3LA-64-SGNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 21dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9205-0 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 1.65mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,672.16000 | ₱1,672.16 |
| 10 | ₱1,460.04700 | ₱14,600.47 |
| 25 | ₱1,386.53840 | ₱34,663.46 |
| 100 | ₱1,285.73210 | ₱128,573.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,225.44132 | ₱306,360.33 |
| 500 | ₱1,182.92740 | ₱591,463.70 |













