Cellular, Navigation BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG95M5LA-64-SGNS

DigiKey Part Number
2958-BG95M5LA-64-SGNSTR-ND - Tape & Reel (TR)
2958-BG95M5LA-64-SGNSCT-ND - Cut Tape (CT)
2958-BG95M5LA-64-SGNSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG95M5LA-64-SGNS
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BG95M5LA-64-SGNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
1.119Mbps
Power - Output
32dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9205-0
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,803.77000₱1,803.77
10₱1,575.39500₱15,753.95
25₱1,496.34840₱37,408.71
100₱1,387.97350₱138,797.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱1,323.17240₱330,793.10
Manufacturers Standard Package