Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC25AFA-MINIPCIE

DigiKey Part Number
2958-EC25AFA-MINIPCIE-ND
Manufacturer
Manufacturer Product Number
EC25AFA-MINIPCIE
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EC25AFA-MINIPCIE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9207-0
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱4,000.57000₱4,000.57
10₱3,511.78300₱35,117.83
25₱3,342.51760₱83,562.94
100₱3,110.72530₱311,072.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.