
MC60CA-04-STD | |
|---|---|
DigiKey Part Number | 2958-MC60CA-04-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC60CA-04-STD |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC60CA-04-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz | |
Data Rate | 85.6kbps | |
Power - Output | - | |
Sensitivity | -167dBm | |
Serial Interfaces | ADC, GPIO, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT2503DV/B | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.6V | |
Current - Receiving | 1.2mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |

