MC60ECA-04-BLE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Quectel
In Stock: 474
Unit Price: ₱1,276.16000
Datasheet
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC60ECA-04-BLE

DigiKey Part Number
2958-MC60ECA-04-BLETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC60ECA-04-BLE
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MC60ECA-04-BLE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-167dBm
Serial Interfaces
ADC, GPIO, PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT2503DV/E
Memory Size
-
Voltage - Supply
3.3V ~ 4.6V
Current - Receiving
1.2mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes